There are no models available for this part yet.
Overview of 8816 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C188-16-G | Rochester Electronics LLC | Rochester Manufactured 80C188, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C188-16 | Rochester Electronics | 80C188 - 16-Bit Microprocessor | |
TW8816-LB3-GRS | Renesas Electronics Corporation | Highly Integrated LCD Controller with On-Chip MCU & CCFL Controller |
Price & Stock for 8816 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7286
|
Newark | Hook-Up Wire Dispenser Kit, 18Awg, 8 25Ft Spools, Multi, Product Range:-, For Use With:Electrical And Electronic Equipment Rohs Compliant: Yes |Belden 8816 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$529.1500 / $570.1000 | Buy Now | |
DISTI #
BEL1998-ND
|
DigiKey | WIRE KIT 18AWG HOOK-UP 8522 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$399.9736 / $507.5400 | Buy Now | |
DISTI #
566-8816
|
Mouser Electronics | Hook-up Wire 18AWG 25FT SPOOLS HOOK UP WIRE RACK RoHS: Compliant | 2 |
|
$467.7800 / $508.5400 | Buy Now | |
DISTI #
70004256
|
RS | Hook-Up Wire Kit, 8 Colors, 18 AWG, TC, 16x30, PVC Ins, Hook-up Wire Kit Series | Belden 8816 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Kit | 0 |
|
$489.5300 / $526.3800 | RFQ | |
Onlinecomponents.com | Hook-up Wire 22AWG Tinned Copper RoHS: Compliant |
1 In Stock |
|
$414.7100 / $437.1900 | Buy Now | ||
Master Electronics | Hook-up Wire 22AWG Tinned Copper RoHS: Compliant |
1 In Stock |
|
$414.7100 / $437.1900 | Buy Now |
CAD Models for 8816 by Belden Inc
Part Data Attributes for 8816 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN PLATED
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.823 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
80 °C
|
Shielding
|
NO
|
Stranding
|
16X30
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|