-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5009
|
Newark | Ff 375 Receptacle 4.0-6.0 Mm2 1.01 Tpbr |Amp Te Connectivity 881606-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 127656 |
|
$0.1260 | Buy Now |
DISTI #
A118010CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.375 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0935 / $0.2100 | Buy Now |
DISTI #
881606-2
|
Avnet Americas | .375S FASTIN-ONREC. - Bulk (Alt: 881606-2) RoHS: Compliant Min Qty: 150000 Package Multiple: 6000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0991 | Buy Now |
DISTI #
571-881606-2
|
Mouser Electronics | Terminals .375S FASTIN-ONREC. RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 6000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.0881 | Buy Now |
DISTI #
AMP881606-2
|
Heilind Electronics | FF 375 RECEPTACLE 4.0-6.0 MM2 | Americas - 0 in Stock |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | FF 375 RECEPTACLE 4.0-6.0 MM2 1.01 TPBR RoHS: Compliant |
127656 Partner Stock |
|
$0.0993 / $0.1703 | Buy Now |
DISTI #
AMP881606-2
|
Interstate Connecting Components | FF 375 RECEPTACLE 4.0-6.0 MM2 | 0 |
|
$0.1100 | Buy Now |
DISTI #
TE Connectivity 881606-2
|
PEI Genesis | Push-On Terminal, 5.2mm2 | 127656 |
|
Buy Now | |
|
Master Electronics | FF 375 RECEPTACLE 4.0-6.0 MM2 1.01 TPBR RoHS: Compliant |
127656 Partner Stock |
|
$0.0993 / $0.1703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881606-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881606-2
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.2 mm2 | |
Wire Gauge | 10 AWG |