-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8724
|
Newark | 187 Faston Rec 20-17 Awg Br |Amp Te Connectivity 881623-1 RoHS: Not Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
A118011CT-ND
|
DigiKey | CONN QC RCPT 0.187 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28016 In Stock |
|
$0.0524 / $0.1900 | Buy Now |
DISTI #
881623-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 881623-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 15000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0555 | Buy Now |
DISTI #
571-881623-1
|
Mouser Electronics | Terminals .187 SERIES FASTON RoHS: Compliant | 0 |
|
$0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0493 | Buy Now |
DISTI #
AMP881623-1
|
Heilind Electronics | .187 SERIES FASTON | Americas - 0 in Stock |
|
$0.0616 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-17 AWG BR RoHS: Compliant |
90000 Partner Stock |
|
$0.0511 / $0.0995 | Buy Now |
DISTI #
69915948
|
Verical | Quick Disconnect Terminal 17-20AWG Brass F 15.1mm T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 90000 |
|
$0.0570 / $0.0580 | Buy Now |
DISTI #
8816231-TEC
|
TME | 881623-1 Min Qty: 15000 | 90000 |
|
$0.0452 / $0.0467 | Buy Now |
DISTI #
AMP881623-1
|
Interstate Connecting Components | .187 SERIES FASTON | 0 |
|
$0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881623-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881623-1
TE Connectivity
FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |