-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7359
|
Newark | 187 Faston Rec 20-17 Awg Br |Amp Te Connectivity 881623-8 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.0810 | Buy Now |
DISTI #
01Y2027
|
Newark | 187 Faston Rec 20-17 Awg Br |Te Connectivity 881623-8 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
2266-881623-8-ND
|
DigiKey | CONN QC RCPT 0.187 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0520 / $0.0540 | Buy Now |
DISTI #
A109363CT-ND
|
DigiKey | CONN QC RCPT 0.187 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.1400 | Buy Now |
DISTI #
881623-8
|
Avnet Americas | .187 FASTON REC. - Bulk (Alt: 881623-8) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0485 | Buy Now |
DISTI #
571-881623-8
|
Mouser Electronics | Terminals .187 FASTON REC. RoHS: Compliant | 27739 |
|
$0.0490 / $0.1800 | Buy Now |
|
Future Electronics | FASTON 187 Receptacle 0.5 1.0 mm 2 .032 X 13.97 Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0485 / $0.0511 | Buy Now |
DISTI #
AMP881623-8
|
Heilind Electronics | .187 FASTON REC. | Americas - 0 in Stock |
|
$0.0483 / $0.0547 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-17 AWG BR RoHS: Compliant |
30000 Partner Stock |
|
$0.0480 / $0.0527 | Buy Now |
DISTI #
33692959
|
Verical | Quick Disconnect Terminal 17-20AWG Brass RCP 15.1mm T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0490 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881623-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881623-8
TE Connectivity
FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |