-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881623-9-ND
|
DigiKey | FASTON 187 REC 0.5-1.0 MM2 .032X Min Qty: 60000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 | Buy Now |
DISTI #
881623-9
|
Avnet Americas | FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR - Tape and Reel (Alt: 881623-9) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-881623-9
|
Mouser Electronics | Terminals FASTN 187 REC .5-1.0 RoHS: Compliant | 104991 |
|
$0.0560 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0510 | Buy Now |
DISTI #
AMP881623-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0610 / $0.0646 | Buy Now | |
|
Onlinecomponents.com | 187 FASTON REC 20-17 AWG TPBR RoHS: Compliant |
22310 In Stock |
|
$0.0546 / $0.0618 | Buy Now |
DISTI #
51489071
|
Verical | Quick Disconnect Terminal 17-20AWG Brass F 15.1mm Tin T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 1735 | Americas - 15000 |
|
$0.0710 / $0.0803 | Buy Now |
DISTI #
AMP881623-9
|
Interstate Connecting Components | 0 |
|
$0.0610 / $0.0646 | Buy Now | |
|
Master Electronics | 187 FASTON REC 20-17 AWG TPBR RoHS: Compliant |
22310 In Stock |
|
$0.0546 / $0.0618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881623-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881623-9
TE Connectivity
FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |