-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8450
|
Newark | 187 Faston Rec 17-14 Awg Tpbr |Amp Te Connectivity 881624-2 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
A136865-ND
|
DigiKey | .187S FASTON REC. Min Qty: 100000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0794 | Buy Now |
DISTI #
881624-2
|
Avnet Americas | Crimp Terminal 13-17AWG RCP 14.9mm 5.6mm Tin Reel - Bulk (Alt: 881624-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
571-881624-2
|
Mouser Electronics | Terminals .187S FASTON REC. RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0746 | Buy Now |
DISTI #
AMP881624-2
|
Heilind Electronics | .187S FASTON REC. | Americas - 0 in Stock |
|
$0.0932 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 17-14 AWG TPBR RoHS: Compliant | 0 |
|
$0.0812 / $0.2282 | Buy Now |
DISTI #
AMP881624-2
|
Interstate Connecting Components | .187S FASTON REC. | 0 |
|
$0.0932 | Buy Now |
DISTI #
881624-2
|
Avnet Abacus | Crimp Terminal 13-17AWG RCP 14.9mm 5.6mm Tin Reel (Alt: 881624-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 187 FASTON REC 17-14 AWG TPBR RoHS: Compliant | 0 |
|
$0.0812 / $0.2282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881624-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881624-2
TE Connectivity
Push-On Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |