-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8522
|
Newark | Ff 110 Tab 0.5-1.0 Mm2 Tpbr |Amp Te Connectivity 881719-2 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A105293CT-ND
|
DigiKey | CONN QC TAB 17-20AWG 0.110 CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44811 In Stock |
|
$0.0592 / $0.2300 | Buy Now |
DISTI #
881719-2
|
Avnet Americas | .110 S FASTIN-ONTAB - Tape and Reel (Alt: 881719-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
571-881719-2
|
Mouser Electronics | Terminals .110 S FASTIN-ONTAB RoHS: Compliant | 30000 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
571-881719-2-LP
|
Mouser Electronics | Terminals .110 S FASTIN-ONTAB Loose Piece RoHS: Compliant | 0 |
|
$0.1810 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0722 | Buy Now |
DISTI #
AMP881719-2
|
Heilind Electronics | FF 110 TAB 0.5-1.0 MM2 TPBR | Americas - 0 in Stock |
|
$0.0729 / $0.0916 | Buy Now |
|
Onlinecomponents.com | FF 110 TAB 0.5-1.0 MM2 TPBR RoHS: Compliant |
60000 In Stock |
|
$0.0550 / $0.0578 | Buy Now |
DISTI #
881719-2
|
TTI | Terminals .110 S FASTIN-ONTAB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0740 | Buy Now |
DISTI #
AMP881719-2
|
Interstate Connecting Components | FF 110 TAB 0.5-1.0 MM2 TPBR | 0 |
|
$0.0729 / $0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881719-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881719-2
TE Connectivity
TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |