Part Details for 881803 SL005 by Alpha Wire
Overview of 881803 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 881803 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2592
|
Newark | Unshielded Multiconductor Cable 3 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chromerohs Compliant: Yes |Alpha Wire 881803 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$168.5400 / $186.8600 | Buy Now |
DISTI #
881803SL005-ND
|
DigiKey | CABLE 3COND 18AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
17 In Stock |
|
$151.8000 | Buy Now |
DISTI #
602-881803-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C UNSHLD 100 FT SPOOL SLATE RoHS: Compliant | 4 |
|
$151.8000 | Buy Now |
DISTI #
70022078
|
RS | Multiconductor Cable, 3C, 18 AWG, 16x30, TC, PVC ins, Chrome PVC jkt, AWM | Alpha Wire 881803 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 6 |
|
$151.8000 | Buy Now |
DISTI #
4209226
|
element14 Asia-Pacific | UNSHLD FLEX CABLE, 3COND, 18AWG, 30M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$64.8479 | Buy Now |
DISTI #
4209226
|
Farnell | UNSHLD FLEX CABLE, 3COND, 18AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 1 |
|
$67.4054 | Buy Now |