Part Details for 882-200AB by Wakefield-Vette
Overview of 882-200AB by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 882-200AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8766
|
Newark | Heat Sink, Product Range:882 Series, For Use With:Osram, Lumileds Star Leds, Heat Sink Material:-, Thermal Resistance:1.89°C/W, External Height:50.8Mm, External Diameter:-, Diameter:70.1Mm, External Diameter - Imperial:2.76" Rohs Compliant: Yes |Wakefield Thermal 882-200AB Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 | Buy Now |
DISTI #
345-1106-ND
|
DigiKey | ROUND HEAT SINK STAR LED BOARDS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
113 In Stock |
|
$3.6239 / $5.3000 | Buy Now |
DISTI #
567-882-200AB
|
Mouser Electronics | Heat Sinks - LED The factory is currently not accepting orders for this product. RoHS: Compliant | 133 |
|
$4.7400 / $5.3000 | Buy Now |
DISTI #
70663569
|
RS | Star LED Heat Sink | Wakefield 882-200AB RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive Radial Panel Mount 1.89°C/W RoHS: Compliant |
185 In Stock |
|
$2.7300 / $4.1600 | Buy Now |
DISTI #
61656999
|
Verical | Heat Sink Passive Radial Panel Mount 1.89C/W Min Qty: 40 Package Multiple: 40 Date Code: 1504 | Americas - 160 |
|
$5.4737 | Buy Now |
DISTI #
67514022
|
Verical | Heat Sink Passive Radial Panel Mount 1.89C/W Min Qty: 40 Package Multiple: 40 | Americas - 160 |
|
$5.0830 / $5.5099 | Buy Now |
DISTI #
000000000003576172
|
Sager | Heat Sinks - LED Star LED Heat Sink, Radial Fin, 2.00 Inch Height, Black Anodized Min Qty: 240 | 0 |
|
$2.9500 / $4.0600 | Buy Now |
|
Master Electronics | Heat Sink Passive Radial Panel Mount 1.89°C/W RoHS: Compliant |
185 In Stock |
|
$2.7300 / $4.1600 | Buy Now |
Part Details for 882-200AB
882-200AB CAD Models
882-200AB Part Data Attributes:
|
882-200AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
882-200AB
Wakefield-Vette
Heat Sink, Fin, Radial
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Construction | FIN | |
Fin Orientation | RADIAL | |
Height | 50.8 mm | |
Length | 69.8 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 133 g |