Part Details for 882004 SL002 by Alpha Wire
Overview of 882004 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 882004 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7316
|
Newark | Ae C&c /500 Ft |Alpha Wire 882004 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$523.3300 / $746.5100 | Buy Now |
DISTI #
882004SL002-ND
|
DigiKey | CABLE 4COND 20AWG SLATE Min Qty: 500 Lead time: 3 Weeks Container: Spool |
500 In Stock |
|
$1.1171 | Buy Now |
DISTI #
602-882004-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$549.3200 / $634.8600 | Order Now |
DISTI #
73596662
|
RS | Communication & Control Cable, 20Awg/4C, Unshielded, AWM 2464, PVC Slate | Alpha Wire 882004 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$596.3200 / $641.2100 | RFQ |