There are no models available for this part yet.
Overview of 882202 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 882202 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M1445
|
Newark | Unshielded Multiconductor Cable 2 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Alpha Wire 882202 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$453.3500 | Buy Now | |
DISTI #
882202SL001-ND
|
DigiKey | CABLE 2COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$358.9200 | Buy Now | |
DISTI #
3937-882202SL001-ND
|
DigiKey | CABLE 2COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-882202-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 2 Conductor Communication Cable, Unshielded, 1000 ft - Slate RoHS: Compliant | 1 |
|
$358.9200 / $372.7900 | Buy Now |
CAD Models for 882202 SL001 by Alpha Wire
Part Data Attributes for 882202 SL001 by Alpha Wire
882202 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
882202 SL001Alpha WireVS
-