Part Details for 882205 SL002 by Alpha Wire
Overview of 882205 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE361882205 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Stacked, RJ Over Two USB Type A 3.0, Shield No EMI Tabs, No LEDs |
Price & Stock for 882205 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7320
|
Newark | Ae C&c /500 Ft |Alpha Wire 882205 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$774.1900 / $1,104.3500 | Buy Now |
DISTI #
3937-882205SL002-ND
|
DigiKey | CABLE 5COND 22AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,592.3100 | Buy Now |
DISTI #
882205SL002-ND
|
DigiKey | CABLE 5COND 22AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$707.5700 | Buy Now |
DISTI #
602-882205-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 5 Conductor Communication Cable, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$707.5700 | Order Now |
DISTI #
73596677
|
RS | Communication & Control Cable, 22Awg/5C, Unshielded, AWM 2464, PVC Slate | Alpha Wire 882205 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$875.7700 / $1,035.0000 | RFQ |