There are no models available for this part yet.
Overview of 882209 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 882209 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M1452
|
Newark | Unshielded Multiconductor Cable 9 Conductor 22Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chromerohs Compliant: Yes |Alpha Wire 882209 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$431.8400 / $436.2500 | Buy Now | |
DISTI #
3937-882209SL005-ND
|
DigiKey | CABLE 9COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$616.2700 | Buy Now | |
DISTI #
882209SL005-ND
|
DigiKey | CABLE 9COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$257.3900 | Buy Now | |
DISTI #
602-882209-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 9 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$298.4100 | Order Now | |
DISTI #
70022062
|
RS | Multiconductor Cable, 9C, 22 AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM | Alpha Wire 882209 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: ft. Coil | 0 |
|
$299.6400 | RFQ |
CAD Models for 882209 SL005 by Alpha Wire
Part Data Attributes for 882209 SL005 by Alpha Wire
882209 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
882209 SL005Alpha WireVS
-