There are no models available for this part yet.
Overview of 882210 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741882210 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Vertical, THT, With Shield, No LEDs | |
RJE741882210H | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Vertical, THR, With Shield, No LEDs | |
RJE741882210A | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Vertical, THR, With Shield, No LEDs |
Price & Stock for 882210 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M1453
|
Newark | Unshielded Multiconductor Cable 10 Conductor 22Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Product Range:- Rohs Compliant: Yes |Alpha Wire 882210 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$370.4700 | Buy Now | |
DISTI #
3937-882210SL005-ND
|
DigiKey | CABLE 10COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
882210SL005-ND
|
DigiKey | CABLE 10COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
15 In Stock |
|
$293.3000 | Buy Now | |
DISTI #
602-882210-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 10 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 5 |
|
$293.2900 / $293.3000 | Buy Now | |
DISTI #
70022063
|
RS | Multiconductor Cable, 10C, 22 AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM | Alpha Wire 882210 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 3 |
|
$308.5800 | Buy Now | |
DISTI #
62813210
|
Verical | 10 x 1 COND, Multi Conductor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 5 |
|
$401.4660 / $431.6520 | Buy Now |