Part Details for 8826000000 by Weidmüller Interface GmbH & Co. KG
Overview of 8826000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8826000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3778
|
Newark | Mxz 24Vdc 1Co Basis/Ea |Weidmuller 8826000000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8826000000
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC DIN Rail - Bulk (Alt: 8826000000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 6A SPDT (( 94mm 6.1mm 91mm)) DIN Rail General Purpose Relay RoHS: Compliant | 0 |
|
$9.9100 / $11.5600 | Buy Now |