Part Details for 883031E03M030H by Molex
Overview of 883031E03M030H by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 883031E03M030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2883
|
Newark | Mmc-3P-Fe/Mm-90/St-3M-Pvc-Id |Molex 883031E03M030H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $13.4500 | Buy Now |
DISTI #
20799724
|
Verical | Cable Assembly Circular 3m 22AWG M12 Circular to M12 Circular 3 to 3 Right Angle to Straight Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$10.6100 | Buy Now |
DISTI #
C1S516503442314
|
Chip1Stop | Other wires/cables | 24 |
|
$13.7000 / $13.8000 | Buy Now |
DISTI #
10212725
|
TestEquity LLC | Molex 883031E03M030H mm,c-3P-Fe/mm,-90/St-3M-PVC-Id | 24 |
|
$12.0000 | Buy Now |
Part Details for 883031E03M030H
883031E03M030H CAD Models
883031E03M030H Part Data Attributes
|
883031E03M030H
Molex
Buy Now
Datasheet
|
Compare Parts:
883031E03M030H
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |