Part Details for 8838-0-15-15-34-14-10-0 by Mill-Max Mfg Corp
Overview of 8838-0-15-15-34-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS8838N | Rochester Electronics LLC | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | |
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, |
Price & Stock for 8838-0-15-15-34-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5201
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8838-0-15-15-34-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $1.6700 | Buy Now |
DISTI #
8838-0-15-15-34-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0128 | Buy Now |
DISTI #
575-8838015153414100
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.8970 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8060 | Buy Now |
DISTI #
000000000003628751
|
Sager | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.3144 / $1.7100 | Buy Now |
Part Details for 8838-0-15-15-34-14-10-0
8838-0-15-15-34-14-10-0 CAD Models
8838-0-15-15-34-14-10-0 Part Data Attributes
|
8838-0-15-15-34-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8838-0-15-15-34-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 8838-0-15-15-34-14-10-0
This table gives cross-reference parts and alternative options found for 8838-0-15-15-34-14-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8838-0-15-15-34-14-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8838-0-15-80-34-27-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 8838-0-15-15-34-14-10-0 vs 8838-0-15-80-34-27-10-0 |
8838-0-15-80-34-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8838-0-15-15-34-14-10-0 vs 8838-0-15-80-34-01-10-0 |
8838-0-15-01-34-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8838-0-15-15-34-14-10-0 vs 8838-0-15-01-34-80-10-0 |
8838-0-15-80-34-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 8838-0-15-15-34-14-10-0 vs 8838-0-15-80-34-80-10-0 |
8838-0-15-15-34-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8838-0-15-15-34-14-10-0 vs 8838-0-15-15-34-01-10-0 |