There are no models available for this part yet.
Overview of 8838-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS8838N | Rochester Electronics LLC | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | |
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, |
Price & Stock for 8838-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H1770
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8838-0-15-15-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $1.3400 | Buy Now | |
DISTI #
ED90531-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7042 In Stock |
|
$0.4128 / $1.0000 | Buy Now | |
DISTI #
575-8838015153427
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 34 CON RoHS: Compliant | 2431 |
|
$0.4120 / $0.9500 | Buy Now | |
DISTI #
70968047
|
RS | IC & Component Sockets 10u AU OVER NI 34 CON | Mill-Max 8838-0-15-15-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9400 | RFQ | |
Future Electronics | 0.086" Leads Range 0.032 - 0.046" No Tail Solder Mount Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.6750 / $0.7100 | Buy Now | ||
Bisco Industries | 910 |
|
Buy Now | ||||
DISTI #
000000000001000526
|
Sager | IC & Component Sockets 10u AU OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.3526 / $1.5100 | Buy Now | |
DISTI #
C1S511600180974
|
Chip1Stop | Contact SKT 34 Size Solder ST Thru-Hole Bulk RoHS: Compliant | 98 |
|
$0.6363 | Buy Now |
CAD Models for 8838-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 8838-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 8838-0-15-15-34-27-10-0
This table gives cross-reference parts and alternative options found for 8838-0-15-15-34-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8838-0-15-15-34-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8838-0-15-80-34-27-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 8838-0-15-15-34-27-10-0 vs 8838-0-15-80-34-27-10-0 |
8838-0-15-80-34-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8838-0-15-15-34-27-10-0 vs 8838-0-15-80-34-01-10-0 |
8838-0-15-01-34-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8838-0-15-15-34-27-10-0 vs 8838-0-15-01-34-80-10-0 |
8838-0-15-80-34-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 8838-0-15-15-34-27-10-0 vs 8838-0-15-80-34-80-10-0 |
8838-0-15-15-34-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8838-0-15-15-34-27-10-0 vs 8838-0-15-15-34-01-10-0 |
Related Parts for 8838-0-15-15-34-27-10-0
-
8837-0-15-01-14-27-10-0Terminals and Terminal Blocks
-
0022122024Headers and Edge Type Connectors
-
5747841-4D Type Connectors
-
045106.3MRLElectric Fuses
-
74404032033Fixed Inductors
-
2-406549-1Telecom and Datacom Connectors
-
TPS54227DRCTSwitching Regulator or Controllers
-
MF-SM100Non-linear Resistors
-
PRK22J5DBBNNRocker Switches