There are no models available for this part yet.
Overview of 8838-0-15-80-34-14-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS8838N | Rochester Electronics LLC | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | |
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, |
Price & Stock for 8838-0-15-80-34-14-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8838-0-15-80-34-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7589 | Buy Now | |
DISTI #
575-8838015803414100
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.6860 / $0.7580 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6040 | Buy Now | ||
DISTI #
000000000003628752
|
Sager | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1824 / $1.2000 | Buy Now |
CAD Models for 8838-0-15-80-34-14-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 8838-0-15-80-34-14-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|