Part Details for 884030K03M010 by Molex
Overview of 884030K03M010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 884030K03M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2098
|
Newark | Mic 4P M/Mfe 1M 18/4 Tpe |Molex 884030K03M010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$55.9100 / $71.6000 | Buy Now |
DISTI #
2266-884030K03M010-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$77.3600 / $80.5600 | Buy Now |
DISTI #
16862365
|
Verical | Cable Assembly Circular 1m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$69.8400 / $71.2600 | Buy Now |
DISTI #
Molex 884030K03M010
|
PEI Genesis | Sensor Cables / Actuator Cable | 6 |
|
Buy Now | |
DISTI #
10212840
|
TestEquity LLC | Molex 884030K03M010 Mic 4P M/Mfe 1M 18/4 Tpe | 3 |
|
$80.5700 | Buy Now |