Part Details for 884030K03M020 by Molex
Overview of 884030K03M020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 884030K03M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5005
|
Newark | Mic 4P M/Mfe 2M 18/4 Tpe |Molex 884030K03M020 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7700 / $63.7200 | Buy Now |
DISTI #
93Y2099
|
Newark | Mic 4P M/Mfe 2M 18/4 Tpe Rohs Compliant: Yes |Molex 884030K03M020 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2800 / $90.0000 | Buy Now |
DISTI #
80325044
|
Verical | Cable Assembly Circular 2m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 5 Package Multiple: 1 | Americas - 39 |
|
$17.7222 / $18.9714 | Buy Now |
DISTI #
C1S549810820412
|
Chip1Stop | Unclassified RoHS: Compliant | 39 |
|
$97.3000 / $110.0000 | Buy Now |
DISTI #
10212841
|
TestEquity LLC | Molex 884030K03M020 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 2.0m (6.56') Length | 0 |
|
$102.2300 | Buy Now |