There are no models available for this part yet.
Overview of 884030K05M0248 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 884030K05M0248 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC2956
|
Newark | Mic 4P M/Mfe 2.4M 22/4 Tpe Ss Hex |Molex 884030K05M0248 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$83.7900 / $102.8800 | Buy Now | |
DISTI #
2266-884030K05M0248-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$79.7500 / $83.0400 | Buy Now | |
DISTI #
24110445
|
Verical | Cable Assembly Circular 1m 22AWG M12 Circular to M12 Circular 3 to 3 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$70.5500 / $73.4600 | Buy Now | |
DISTI #
C1S516503472519
|
Chip1Stop | Other wires/cables | 25 |
|
$85.1000 / $88.6000 | Buy Now | |
DISTI #
10212858
|
TestEquity LLC | Molex 884030K05M0248 Mic 4P M/Mfe 2.4M 22/4 Tpe Ss Hex | 25 |
|
$83.0700 | Buy Now |