Part Details for 884030KF3M005N by Woodhead Molex
Overview of 884030KF3M005N by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 884030KF3M005N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3009
|
Newark | Mic 4P M/Mfe 0.5M 18/4 Tpe |Molex/woodhead 884030KF3M005N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$49.7100 / $63.6700 | Buy Now |
|
Onlinecomponents.com | Micro Change - M12 - Double Ended Cordset - 4 Poles - Plug Female Straight to Male Straight - 18AWG - 0.5m Length RoHS: Compliant |
658 Partner Stock |
|
$41.9900 / $42.8500 | Buy Now |
|
Master Electronics | Micro Change - M12 - Double Ended Cordset - 4 Poles - Plug Female Straight to Male Straight - 18AWG - 0.5m Length RoHS: Compliant |
658 Partner Stock |
|
$41.9900 / $42.8500 | Buy Now |