Part Details for 884031E03M030 by Molex
Overview of 884031E03M030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 884031E03M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-884031E03M030-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$47.1900 / $50.1500 | Buy Now |
DISTI #
83644686
|
Verical | Cable Assembly Circular 3m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Min Qty: 2 Package Multiple: 1 | Americas - 67 |
|
$41.7500 / $44.3600 | Buy Now |
DISTI #
20115542
|
Verical | Cable Assembly Circular 3m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$41.7500 / $44.3600 | Buy Now |
DISTI #
10212919
|
TestEquity LLC | Molex 884031E03M030 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90 Deg.), Black PVC Cable, 3.0m (9.84 ft.) Length | 83 |
|
$50.1600 | Buy Now |