Part Details for 884841-000 by TE Connectivity
Overview of 884841-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for 884841-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-884841-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 55 Container: Spool MARKETPLACE PRODUCT |
7702 In Stock |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
884841-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Red 600Vac - Bulk (Alt: 884841-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | 55/0112-24-2 RoHS: Compliant |
7702 Partner Stock |
|
$1.2400 / $1.8500 | Buy Now |
DISTI #
884841-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Red 600Vac - Bulk (Alt: 884841-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
884841-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Red 600Vac - Bulk (Alt: 884841-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
RYC55/0112-24-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0112-24-2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 884841-000
|
PEI Genesis | Wire And Cable | 7702 |
|
Buy Now | |
|
Master Electronics | 55/0112-24-2 RoHS: Compliant |
7702 Partner Stock |
|
$1.2400 / $1.8500 | Buy Now |
Part Details for 884841-000
884841-000 CAD Models
884841-000 Part Data Attributes
|
884841-000
TE Connectivity
Buy Now
|
Compare Parts:
884841-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |