Part Details for 885012006057 by Wurth Elektronik
Results Overview of 885012006057 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
885012006057 Information
885012006057 by Wurth Elektronik is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 885012006057
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75Y5989
|
Newark | Multilayer Ceramic Capacitor, Wcap-Csgp Series, 100 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012006057 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1010 |
|
$0.0140 / $0.0350 | Buy Now |
US Tariff Estimator: 885012006057 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 885012006057
885012006057 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
885012006057 Part Data Attributes
|
|
885012006057
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006057
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for 885012006057
This table gives cross-reference parts and alternative options found for 885012006057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012006057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGA3E2C0G1H101J080AD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | 885012006057 vs CGA3E2C0G1H101J080AD |
| C0603T101J5GBC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 885012006057 vs C0603T101J5GBC7013 |
| C0603X101J5GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 885012006057 vs C0603X101J5GACAUTO7411 |
| CL10C101JB8NNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 885012006057 vs CL10C101JB8NNO |
| SH18N101J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | 885012006057 vs SH18N101J500CG |
| CL10C101JB8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 885012006057 vs CL10C101JB8ANNP |
| C0603T101J5GCC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 885012006057 vs C0603T101J5GCC7081 |
| 0603CG101J500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | 885012006057 vs 0603CG101J500ST |
| 0603CG101J500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | 885012006057 vs 0603CG101J500CT |
| CRFC0603N500A101J-T15 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Ceramic, | 885012006057 vs CRFC0603N500A101J-T15 |
885012006057 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 885012006057 can be found in the Wurth Elektronik's PCB Library or by contacting their technical support team.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is clean and free of oxidation.
-
The maximum operating temperature range for the 885012006057 is -40°C to +125°C, but it's recommended to check the datasheet for specific temperature ratings for your application.
-
Yes, the 885012006057 is designed to withstand vibrations, but it's recommended to check the component's vibration specifications and ensure proper mounting and PCB design to minimize stress on the component.
-
To prevent ESD damage, handle the 885012006057 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure the workspace is ESD-safe and follow proper handling procedures.