-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9324
|
Newark | Cap, Mlcc, X5R, 0.1Uf, 16V, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Product Length:1.02Mm Rohs Compliant: Yes |Wurth Elektronik 885012105016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 820 |
|
$0.0030 | Buy Now |
DISTI #
732-7493-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40267 In Stock |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
710-885012105016
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0402 20% 16V MLCC RoHS: Compliant | 22316 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
2533933RL
|
Farnell | CAP, 0.1F, 16V, 20%, X5R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 2474 |
|
$0.0106 / $0.0186 | Buy Now |
DISTI #
2533933
|
Farnell | CAP, 0.1F, 16V, 20%, X5R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 2474 |
|
$0.0106 / $0.0249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012105016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012105016
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 885012105016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012105016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R104M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012105016 vs CM05X5R104M16AL |
MCASE105SB5104MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012105016 vs MCASE105SB5104MFNA1J |
CM05X5R104M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012105016 vs CM05X5R104M16AT |
MC0402X104M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | 885012105016 vs MC0402X104M160CT |
MBASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012105016 vs MBASE105SB5104MFNA01 |
EMK105BJ104MV | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | 885012105016 vs EMK105BJ104MV |
MMASE105SB5104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012105016 vs MMASE105SB5104MFNA18 |
EMK105BJ104MV-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | 885012105016 vs EMK105BJ104MV-T |
C0402C104M4PAL7867 | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | 885012105016 vs C0402C104M4PAL7867 |
MCASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012105016 vs MCASE105SB5104MFNA01 |