885012207100
Description: Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel

Overview of 885012207100 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 885012207100 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y6053
Newark Multilayer Ceramic Capacitor, Wcap-Csgp Series, 0.22 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012207100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2093
  • 1 $0.1220
  • 10 $0.1100
  • 25 $0.1070
  • 50 $0.1030
  • 100 $0.1000
$0.1000 / $0.1220 Buy Now
DISTI # 732-7675-1-ND
DigiKey CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 25485
In Stock
  • 1 $0.1000
  • 10 $0.0990
  • 100 $0.0890
  • 500 $0.0780
  • 3,000 $0.0650
$0.0650 / $0.1000 Buy Now
DISTI # 710-885012207100
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.22uF 0805 10% 50V MLCC RoHS: Compliant 6081
  • 1 $0.1000
  • 10 $0.0990
  • 100 $0.0890
  • 500 $0.0780
  • 3,000 $0.0650
  • 24,000 $0.0200
$0.0200 / $0.1000 Buy Now

CAD Models for 885012207100 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012207100 by Wurth Elektronik

885012207100
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012207100
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012207100

This table gives cross-reference parts and alternative options found for 885012207100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805F224K5RAL7025 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation 885012207100 vs C0805F224K5RAL7025
CL21B224KBFGNNG Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Samsung Electro-Mechanics 885012207100 vs CL21B224KBFGNNG
CL21B224KBFSNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Samsung Electro-Mechanics 885012207100 vs CL21B224KBFSNNS
BC055C224KZB3SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components 885012207100 vs BC055C224KZB3SA3
0805B224K500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd 885012207100 vs 0805B224K500S
0805F0500224KXRS02A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors 885012207100 vs 0805F0500224KXRS02A
BC055C224KZT1SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components 885012207100 vs BC055C224KZT1SA2
C0805C224K5RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation 885012207100 vs C0805C224K5RECAUTO
CL21B224KBF4PNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics 885012207100 vs CL21B224KBF4PNF
C0805F224K5RACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation 885012207100 vs C0805F224K5RACAUTO7210

Related Parts for 885012207100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012207100 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012207100 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012207100 would you like to use for your alert(s)?
  • Please alert me when 885012207100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012207100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012207100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012207100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012207100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012207100 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: