Part Details for 885090 by Wurth Elektronik
Overview of 885090 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9877
|
Newark | Mlcc Capacitor Kit, 1Pf To 150Nf, Kit Contents:1Pf To 150Nf Ceramic Chip Capacitors, Product Range:Wcap-Csgp Series, Svhc:No Svhc (15-Jan-2019), Range Of Cap Values:1Pf To 150Nf Rohs Compliant: Yes |Wurth Elektronik 885090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 5 |
|
$176.1300 / $193.0300 | Buy Now |
DISTI #
732-885090-ND
|
DigiKey | DESIGN KIT WCAP-CSGP 100V(DC) Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6 In Stock |
|
$157.8000 | Buy Now |
DISTI #
710-885090
|
Mouser Electronics | Capacitor Kits WCAP-CSGP 100 Volts Design Kit RoHS: Compliant | 5 |
|
$157.8100 | Buy Now |
Part Details for 885090
885090 CAD Models
885090 Part Data Attributes
|
885090
Wurth Elektronik
Buy Now
|
Compare Parts:
885090
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |