Part Details for 885137 by Qorvo
Overview of 885137 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 885137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-885137
|
Mouser Electronics | Signal Conditioning 2.4GHz Coexistence BAW Diplexer RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
885137
|
Avnet Asia | RF Band Pass Filter 2.4GHz 4.4dB 79MHz T/R (Alt: 885137) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |