Part Details for 8853-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
Overview of 8853-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8853-0-15-15-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1781
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 8853-0-15-15-34-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $1.4900 | Buy Now |
DISTI #
8853-0-15-15-34-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
910 In Stock |
|
$0.7845 / $1.6300 | Buy Now |
DISTI #
575-8853015153427
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 34 CON RoHS: Compliant | 1927 |
|
$0.7400 / $1.3700 | Buy Now |
|
Future Electronics | 6.60 mm L Beryllium Copper No Tail Press-Fit Receptacle Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8500 / $0.8950 | Buy Now |
DISTI #
000000000001000537
|
Sager | IC & Component Sockets 10u AU OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.2584 / $1.4900 | Buy Now |
Part Details for 8853-0-15-15-34-27-10-0
8853-0-15-15-34-27-10-0 CAD Models
8853-0-15-15-34-27-10-0 Part Data Attributes
|
8853-0-15-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8853-0-15-15-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |