Part Details for 885366205 by Molex
Overview of 885366205 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885366205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8600
|
Newark | Fo Cable, Mtp Qsfp Jmtp Jumper, 5M Rohs Compliant: Yes |Molex 885366205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$114.5900 / $136.6600 | Buy Now |
DISTI #
99AJ6319
|
Newark | Mpo Qsfp Mm Om3 Jumper 5M |Molex 885366205 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1070 | Buy Now |
DISTI #
2266-885366205-ND
|
DigiKey | MPO QSFP-to-MPO QSFP Fiber Optic Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$86.9300 / $90.1800 | Buy Now |
DISTI #
885366205
|
Avnet Abacus | Cable Assembly Fiber Optic 5m 12 Position MPO QSFP to 12 Position MPO QSFP Receptacle-Receptacle (Alt: 885366205) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
3884602
|
element14 Asia-Pacific | FO CABLE, MTP QSFP JMTP JUMPER, 5M RoHS: Compliant Min Qty: 1 Container: Each | 840 |
|
$155.1539 / $177.6117 | Buy Now |
DISTI #
3884602
|
Farnell | FO CABLE, MTP QSFP JMTP JUMPER, 5M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 840 |
|
$43.2559 | Buy Now |