Part Details for 885366505 by Molex
Overview of 885366505 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885366505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8604
|
Newark | Fo Cable, Mtp Qsfp Jmtp Jumper, 5M Rohs Compliant: Yes |Molex 885366505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$151.7400 / $180.9700 | Buy Now |
DISTI #
99AJ6323
|
Newark | Mpo Qsfpto 4Xlcd Om3 5M |Molex 885366505 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1420 | Buy Now |
DISTI #
2266-885366505-ND
|
DigiKey | MPO QSFP-to-4 LC Duplex Fiber Op Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$107.5900 / $116.1900 | Buy Now |
DISTI #
885366505
|
Avnet Abacus | Cable Assembly Fiber Optic 5m 12 Position MPO QSFP to 4(Duplex LC) Receptacle-4 Plug (Alt: 885366505) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
3884606
|
element14 Asia-Pacific | FO CABLE, MTP QSFP JMTP JUMPER, 5M RoHS: Compliant Min Qty: 1 Container: Each | 370 |
|
$137.5618 / $189.7470 | Buy Now |
DISTI #
3884606
|
Farnell | FO CABLE, MTP QSFP JMTP JUMPER, 5M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 370 |
|
$128.5486 / $136.7061 | Buy Now |