Part Details for 885366705 by Molex
Overview of 885366705 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885366705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8606
|
Newark | Fo Cable, Mtp Qsfp Jumer, 5M Rohs Compliant: Yes |Molex 885366705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$151.3100 / $180.4500 | Buy Now |
DISTI #
99AJ6325
|
Newark | Mpo Qsfp Sm Jumper 5M |Molex 885366705 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1410 | Buy Now |
DISTI #
2266-885366705-ND
|
DigiKey | MPO/APC QSFP-to-MPO/APC QSFP Fib Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$114.7900 / $119.0700 | Buy Now |
DISTI #
885366705
|
Avnet Abacus | Cable Assembly Fiber Optic 5m 12 Position MPO/APC QSFP to 12 Position MPO/APC QSFP Receptacle-Receptacle (Alt: 885366705) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
3884608
|
element14 Asia-Pacific | FO CABLE, MTP QSFP JUMER, 5M RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$137.2800 / $156.8977 | Buy Now |
DISTI #
3884608
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$53.9799 / $59.9749 | Buy Now |