Part Details for 885366715 by Molex
Overview of 885366715 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885366715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6327
|
Newark | Mpo Qsfp Sm Jumper 15M |Molex 885366715 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1710 | Buy Now |
DISTI #
08AK8608
|
Newark | Fo Cable, Mtp Qsfp-4 X Lcd, 15M Rohs Compliant: Yes |Molex 885366715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.3600 / $201.1700 | Buy Now |
DISTI #
2266-885366715-ND
|
DigiKey | MPO QSFP SM JUMPER 15M Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$123.7600 / $140.3400 | Buy Now |
DISTI #
885366715
|
Avnet Abacus | Cable Assembly Fiber Optic 15m 12 Position MPO/APC QSFP to 12 Position MPO/APC QSFP Receptacle-Receptacle (Alt: 885366715) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
3884610
|
element14 Asia-Pacific | FO CABLE, MTP QSFP-4 X LCD, 15M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$166.2328 / $229.2899 | Buy Now |
DISTI #
3884610
|
Farnell | FO CABLE, MTP QSFP-4 X LCD, 15M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$174.0293 | Buy Now |