Part Details for 885371505 by Molex
Overview of 885371505 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 885371505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
885371505
|
Avnet Abacus | Cable Assembly 2mm Zipcord Plenum 5m Duplex LC/UPC to Duplex LC/UPC Plug-Plug (Alt: 885371505) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
|
New Advantage Corporation | LCD/UPC JPR SM BIF 2.0mm ZPCD PLNM 5m RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 50 |
|
$24.8800 | Buy Now |