Part Details for 886717-000 by TE Connectivity
Overview of 886717-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 886717-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
886717-000
|
Avnet Americas | AMP886717-000 - Bulk (Alt: 886717-000) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6900 / $64.6100 | Buy Now |
DISTI #
571-886717-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1405AI RoHS: Compliant | 0 |
|
$62.9400 / $66.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$58.3400 | Buy Now |
DISTI #
RYCTXR40AC00-1405AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1405AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-1405AI RoHS: Compliant | 0 |
|
$55.8400 / $149.5400 | Buy Now |
DISTI #
RYCTXR40AC00-1405AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1405AI | 0 |
|
Buy Now | |
DISTI #
000000000005739422
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1405AI Min Qty: 1 | 0 |
|
$43.9500 / $73.5000 | Buy Now |
DISTI #
886717-000
|
Avnet Abacus | (Alt: 886717-000) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-1405AI RoHS: Compliant | 0 |
|
$55.8400 / $149.5400 | Buy Now |
Part Details for 886717-000
886717-000 CAD Models
886717-000 Part Data Attributes
|
886717-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
886717-000
TE Connectivity
Connector Accessory, 0.156in Min Cable Dia, 0.25in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |