Part Details for 8869820000 by Weidmüller Interface GmbH & Co. KG
Overview of 8869820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8869820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8717
|
Newark | Rci314048 |Weidmuller 8869820000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $10.4300 | Buy Now |
DISTI #
8869820000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 48V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0700 | Buy Now |
DISTI #
8869820000
|
Avnet Americas | Rider Series Relay 1 Contact 48V 16A Plug-In Connection - Bulk (Alt: 8869820000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8869820000
|
Mouser Electronics | Industrial Relays RCI314048 RoHS: Compliant | 0 |
|
$5.4900 / $9.8200 | Order Now |
|
Onlinecomponents.com | Power Relay 48VDC 5.52KOhm 16A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$5.1500 / $7.8200 | Buy Now |
DISTI #
RCI314048
|
TME | Relay: electromagnetic, SPDT, 48VDC, Icontacts max: 16A, socket Min Qty: 1 | 0 |
|
$5.0700 / $6.8100 | RFQ |