Part Details for 8870080000 by Weidmüller Interface GmbH & Co. KG
Overview of 8870080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8870080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8740
|
Newark | Rci484730 |Weidmuller 8870080000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $18.6700 | Buy Now |
DISTI #
8870080000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1370 | Buy Now |
DISTI #
8870080000
|
Avnet Americas | Rider Series Relay 2 Contact 230V 8A Plug-In Connection - Bulk (Alt: 8870080000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8870080000
|
Mouser Electronics | Industrial Relays RCI484730 RoHS: Compliant | 0 |
|
$11.5300 / $17.9000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 230VAC 32.5KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay RoHS: Compliant | 0 |
|
$10.4800 / $12.9500 | Buy Now |
DISTI #
RCI484730
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 8A Min Qty: 1 | 0 |
|
$10.0600 / $13.4600 | RFQ |