Part Details for 8870090000 by Weidmüller Interface GmbH & Co. KG
Overview of 8870090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8870090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8242
|
Newark | Rci314Ab2 |Weidmuller 8870090000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $12.9900 | Buy Now |
DISTI #
281-8870090000-ND
|
DigiKey | RCI314AB2 Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.0190 | Buy Now |
DISTI #
8870090000
|
Avnet Americas | Rider Series Relay 1 Contact 12V 16A Plug-In Connection - Bulk (Alt: 8870090000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$6.8494 / $7.8905 | Buy Now |
DISTI #
470-8870090000
|
Mouser Electronics | Industrial Relays RCI314AB2 RoHS: Compliant | 0 |
|
$9.3700 / $12.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $9.0100 | Buy Now |
DISTI #
RCI314AB2
|
TME | Relay: electromagnetic, SPDT, 12VDC, Icontacts max: 16A, socket Min Qty: 1 | 0 |
|
$6.9800 / $9.3800 | RFQ |