There are no models available for this part yet.
Overview of 8870140000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8870140000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M2700
|
Newark | Rci314S15 |Weidmuller 8870140000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $14.8400 | Buy Now | |
DISTI #
281-6090-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9 In Stock |
|
$6.9832 / $10.4800 | Buy Now | |
DISTI #
8870140000
|
Avnet Americas | RCI314S15 -EA - Bulk (Alt: 8870140000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.8244 / $9.0137 | Buy Now | |
DISTI #
470-8870140000
|
Mouser Electronics | Industrial Relays RCI314S15 RoHS: Compliant | 0 |
|
$7.5700 / $10.4800 | Order Now | |
Onlinecomponents.com | Power Relay 115VAC 8.1KOhm 16A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$8.3200 / $10.2900 | Buy Now | ||
DISTI #
RCI314S15
|
TME | Relay: electromagnetic, SPDT, Ucoil: 115VAC, Icontacts max: 16A Min Qty: 1 | 0 |
|
$7.9600 / $10.7100 | RFQ |