Part Details for 8871010000 by Weidmüller Interface GmbH & Co. KG
Overview of 8871010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8871010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2718
|
Newark | Rcikit 24Vac 1Co Ld |Weidmuller 8871010000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4400 / $24.4500 | Buy Now |
DISTI #
8871010000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1810 | Buy Now |
DISTI #
8871010000
|
Avnet Americas | RCIKIT 24 V AC 1CO LED -EA - Bulk (Alt: 8871010000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.2106 / $16.3706 | Buy Now |
DISTI #
470-8871010000
|
Mouser Electronics | Industrial Relays RCIKIT 24VAC 1CO LD RoHS: Compliant | 0 |
|
$15.6300 / $22.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7400 / $17.8000 | Buy Now |
DISTI #
RCIKIT-24AC-1CO-LD
|
TME | Relay: interface, SPDT, Ucoil: 24VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.5000 / $19.2700 | RFQ |