There are no models available for this part yet.
Overview of 8874-0-15-80-11-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8874001LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
5962-8874002LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating |
Price & Stock for 8874-0-15-80-11-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K7018
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8874-0-15-80-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $1.0500 | Buy Now | |
DISTI #
8874-0-15-80-11-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6777 | Buy Now | |
DISTI #
575-8874015801127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 11 CON RoHS: Compliant | 0 |
|
$0.6080 / $1.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5060 | Buy Now | ||
DISTI #
000000000001645881
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1181 / $0.9581 | Buy Now |
CAD Models for 8874-0-15-80-11-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 8874-0-15-80-11-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|