Part Details for 88761 0021000 by Belden Inc
Overview of 88761 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88761 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2963
|
Newark | Shielded Cable Multipair, 1Pair, 22Awg, 1000Ft, 300V, Red, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Red Rohs Compliant: Yes |Belden 88761 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,962.1200 / $4,268.7100 | Buy Now |
DISTI #
BEL6706-1000-ND
|
DigiKey | CABLE 2COND 22AWG RED SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$4,454.3100 | Buy Now |
DISTI #
566-88761-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft SPOOL RED RoHS: Compliant | 2 |
|
$4,311.0700 | Buy Now |
DISTI #
70004759
|
RS | Multiconductor Cable, 1Pr/22AWG, 7x30, TC, Foil, Red FEP | Belden 88761 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 1 |
|
$4,454.3100 | Buy Now |
DISTI #
88761.0021000
|
TME | Wire, 1x2x22AWG, stranded, Cu, FEP, red, -20÷150°C, 300V, CPR: Eca Min Qty: 5 | 0 |
|
$5.1600 / $8.4800 | RFQ |