Part Details for 888030P02M005 by Woodhead Molex
Overview of 888030P02M005 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 888030P02M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3093
|
Newark | Mic 8P M/Mfe St/St 0.5M #24-8 |Molex/woodhead 888030P02M005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$75.4900 / $92.6800 | Buy Now |
|
Onlinecomponents.com | Micro Change - M12 - Double Ended Cordset - 8 Poles - Plug Female Straight to Male Straight - 0.34mm² - 0.5m Length RoHS: Compliant |
212 Partner Stock |
|
$60.5100 / $64.3000 | Buy Now |
|
Master Electronics | Micro Change - M12 - Double Ended Cordset - 8 Poles - Plug Female Straight to Male Straight - 0.34mm² - 0.5m Length RoHS: Compliant |
212 Partner Stock |
|
$60.5100 / $64.3000 | Buy Now |