There are no models available for this part yet.
Overview of 8881620000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8881620000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M2736
|
Newark | Rcikit 24Vac 2Co Ld/Pb |Weidmuller 8881620000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $25.5600 | Buy Now | |
DISTI #
281-6097-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
19 In Stock |
|
$12.8553 / $18.5200 | Buy Now | |
DISTI #
8881620000
|
Avnet Americas | RCIKIT 24 V AC 2 CO LD/PB -EA - Bulk (Alt: 8881620000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.8606 / $17.1194 | Buy Now | |
DISTI #
470-8881620000
|
Mouser Electronics | Industrial Relays RCIKIT 24VAC 2CO LD/PB RoHS: Compliant | 0 |
|
$14.2800 / $18.5200 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 24VAC 350Ohm 8A DPDT(70x15.5x77)mm Plug-In Relay RoHS: Compliant |
5 Partner Stock |
|
$15.4100 / $20.4700 | Buy Now | ||
DISTI #
RCIKIT24AC-2COLD/P
|
TME | Relay: interface, DPDT, Ucoil: 24VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$15.1100 / $20.3100 | RFQ | |
Master Electronics | Electromechanical Relay 24VAC 350Ohm 8A DPDT(70x15.5x77)mm Plug-In Relay RoHS: Compliant |
5 Partner Stock |
|
$15.4100 / $20.4700 | Buy Now |