Part Details for 888FU-122M=P3 by TOKO Inc
Overview of 888FU-122M=P3 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 888FU-122M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2980 |
|
RFQ | ||
|
Quest Components | 2384 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for 888FU-122M=P3
888FU-122M=P3 CAD Models
888FU-122M=P3 Part Data Attributes
|
888FU-122M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
888FU-122M=P3
TOKO Inc
General Purpose Inductor, 1200uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | IC INVERTER EL LAMP DRIVER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.047 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Tolerance | 20% |