There are no models available for this part yet.
Overview of 88900-1300 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
10035388-900LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 14P STB Right Angle. |
Price & Stock for 88900-1300 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$5.6000 / $6.5900 | Buy Now | ||
DISTI #
66043871
|
Verical | 0 Min Qty: 10 Package Multiple: 1 | Americas - 2000 |
|
$5.7900 / $6.8100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |||
DISTI #
C1S549806733535
|
Chip1Stop | Unclassified | 2000 |
|
$6.1900 / $8.3700 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$5.6000 / $6.5900 | Buy Now |