Part Details for 889113-000 by TE Connectivity
Overview of 889113-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 889113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-889113-000-ND
|
DigiKey | Multi-Conductor Cables CXA-0078- Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
22561 In Stock |
|
$0.7600 / $1.0200 | Buy Now |
DISTI #
889113-000
|
Avnet Americas | Single Conductor Cable 1Conductors 18AWG 2.76mm 600VAC - Cable Rools/Shrink Tubing (Alt: 889113-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8362 / $0.9159 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8510 | Buy Now |
DISTI #
RYCCXA-0078-18-1-9CS2405
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCXA-0078-18-1-9CS2405 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
22561 Partner Stock |
|
$0.8670 / $1.2400 | Buy Now |
DISTI #
889113-000
|
Avnet Americas | Single Conductor Cable 1Conductors 18AWG 2.76mm 600VAC - Cable Rools/Shrink Tubing (Alt: 889113-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8362 / $0.9159 | Buy Now |
DISTI #
RYCCXA-0078-18-1-9CS2405
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCXA-0078-18-1-9CS2405 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 889113-000
|
PEI Genesis | Multi-Conductor Cable | 22561 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
22561 Partner Stock |
|
$0.8670 / $1.2400 | Buy Now |
Part Details for 889113-000
889113-000 CAD Models
889113-000 Part Data Attributes:
|
889113-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
889113-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |