Part Details for 8897-002-500 by Belden Inc
Overview of 8897-002-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88974-101LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 9 Position, Right Angle Receptacle Housing with Heatstake Peg, LF | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
88971-002LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Mini Coax, Coupler, Header. |
Price & Stock for 8897-002-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 18AWG 152.4m 3.65mm Tinned Copper Red RoHS: Compliant | 0 |
|
$1,261.1400 / $1,356.0000 | Buy Now |